- RS Stock No.:
- 243-1669
- Mfr. Part No.:
- JALDOJO 00JNI01 41
- Manufacturer:
- Jallatte
4 In stock for delivery within 2 working days
Added
Price 1 Pair
€97.20
(exc. VAT)
€119.56
(inc. VAT)
Pair(s) | Per Pair |
1 + | €97.20 |
- RS Stock No.:
- 243-1669
- Mfr. Part No.:
- JALDOJO 00JNI01 41
- Manufacturer:
- Jallatte
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The Jallatte low safety shoes are water-repellent full grain upper, pull-up finish and water repellent textile with TPU renfort. Its padded tongue provide good instep protection, combined with two side bellows to prevent any dirt from getting into the boots and padded ergonomic collar in compact flexible foam gives extra comfort and better ankle and achilles tendon protection. Soft plus gel footbed made of BASF Dynamic polyurethane with heat sensitive memory foam and acts over the entire surface of the foot, cushions pressure points, improves weight distribution and shock absorption caused by impact with the ground.
Full grain leather / water-repellent textile
Suole J-nude 2 PU / PU
Safety toe cap type B and midsole no metallic
Antistatic and dissipative
New PU by BASF for more flexibility and lightness
Gridded outsole for natural foot movement
High slip resistance with the grooves in the front and the back of the sole
Suole J-nude 2 PU / PU
Safety toe cap type B and midsole no metallic
Antistatic and dissipative
New PU by BASF for more flexibility and lightness
Gridded outsole for natural foot movement
High slip resistance with the grooves in the front and the back of the sole
Specifications
Attribute | Value |
---|---|
Series | J-nude 2 |
Gender | Unisex |
Shoe Size EU | 41 |
Shoe Size UK | 7.5 |
Shoe Size US | 8 |
Colour | Black, Red |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
ESD Safe | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Resistant To | Anti Slip |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Anti-Slip | Yes |
Midsole Type | Non Metallic |
Slip Resistance Rating | SRC |
Upper Material | Textile, Leather |
Shoe Size JP/CN | 26 |
- RS Stock No.:
- 243-1669
- Mfr. Part No.:
- JALDOJO 00JNI01 41
- Manufacturer:
- Jallatte