LEMAITRE SECURITE BUZZ S3 Unisex Grey Composite Toe Capped Safety Trainers, UK 10, EU 44
- RS Stock No.:
- 247-5458
- Mfr. Part No.:
- BUZZS30GR44
- Manufacturer:
- LEMAITRE SECURITE
Subtotal (1 pair)**
€102.54
(exc. VAT)
€126.12
(inc. VAT)
Temporarily out of stock - back order for despatch 02-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pair(s) | Per Pair |
---|---|
1 + | €102.54 |
**price indicative
- RS Stock No.:
- 247-5458
- Mfr. Part No.:
- BUZZS30GR44
- Manufacturer:
- LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | LEMAITRE SECURITE | |
Series | BUZZ S3 | |
Gender | Unisex | |
Shoe Size EU | 44 | |
Shoe Size UK | 10 | |
Shoe Size US | 11 | |
Colour | Grey | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
Anti-Static | Yes | |
ESD Safe | No | |
Closure Type | Lace Up | |
Water Resistant | Yes | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Midsole Type | Non Metallic | |
Upper Material | Fabric | |
Slip Resistance Rating | SRC | |
Anti-Slip | Yes | |
Shoe Size JP/CN | 27 | |
Select all | ||
---|---|---|
Manufacturer LEMAITRE SECURITE | ||
Series BUZZ S3 | ||
Gender Unisex | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Shoe Size US 11 | ||
Colour Grey | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Midsole Type Non Metallic | ||
Upper Material Fabric | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Shoe Size JP/CN 27 | ||
Related links
- LEMAITRE SECURITE BUZZ S3 Unisex Grey Composite Toe Capped Safety...
- LEMAITRE SECURITE BUZZ S3 Unisex Grey Composite Toe Capped Safety...
- LEMAITRE SECURITE BUZZ S3 Unisex Grey Composite Toe Capped Safety...
- LEMAITRE SECURITE BUZZ S3 Unisex Grey Composite Toe Capped Safety...
- LEMAITRE SECURITE BUZZ S3 Unisex Grey Composite Toe Capped Safety...
- LEMAITRE SECURITE BUZZ S3 Unisex Grey Composite Toe Capped Safety...
- LEMAITRE SECURITE BUZZ S3 Unisex Grey Composite Toe Capped Safety...
- LEMAITRE SECURITE BUZZ S3 Unisex Grey Composite Toe Capped Safety...