Login / Register to access your benefits
Recently searched

    UPower POINT Unisex Green Aluminium Toe Capped Safety Trainers, UK 2, EU 35

    Subtotal (1 pair)**

    €129.00

    (exc. VAT)

    €158.67

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 14-03-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pair(s)
    Per Pair
    1 +€129.00

    **price indicative

    RS Stock No.:
    250-7112
    Mfr. Part No.:
    RL20036-02
    Manufacturer:
    UPower
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    UPower

    Series

    POINT

    Gender

    Unisex

    Shoe Size EU

    35

    Shoe Size UK

    2

    Colour

    Green

    Safety Toe Type

    Aluminium

    Safety Toe

    Yes

    ESD Safe

    Yes

    Anti-Static

    Yes

    Closure Type

    Lace Up

    Penetration Resistant

    Yes

    Water Resistant

    No

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S1P

    Anti-Slip

    Yes

    Slip Resistance Rating

    SRC

    Upper Material

    Fabric

    Midsole Type

    Non Metallic

    Shoe Size JP/CN

    23.5

    Related links