UPower RL20376 Unisex Black, Grey Composite Toe Capped Safety Trainers, UK 12, EU 47
- RS Stock No.:
- 250-7189
- Mfr. Part No.:
- RL20376-12
- Manufacturer:
- UPower
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
€145.60
(exc. VAT)
€179.09
(inc. VAT)
- RS Stock No.:
- 250-7189
- Mfr. Part No.:
- RL20376-12
- Manufacturer:
- UPower
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | UPower | |
Series | RL20376 | |
Gender | Unisex | |
Shoe Size EU | 47 | |
Shoe Size UK | 12 | |
Colour | Black, Grey | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
ESD Safe | Yes | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Penetration Resistant | Yes | |
Water Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Upper Material | Fabric | |
Midsole Type | Non Metallic | |
Slip Resistance Rating | SRC | |
Anti-Slip | Yes | |
Shoe Size JP/CN | 31 | |
Select all | ||
---|---|---|
Brand UPower | ||
Series RL20376 | ||
Gender Unisex | ||
Shoe Size EU 47 | ||
Shoe Size UK 12 | ||
Colour Black, Grey | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Fabric | ||
Midsole Type Non Metallic | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Shoe Size JP/CN 31 | ||
Related links
- UPower RL20376 Unisex Black UK 4, EU 37
- UPower RL20376 Unisex Black UK 9, EU 43
- UPower RL20376 Unisex Black UK 7, EU 41
- UPower RAPTOR Unisex Black UK 12, EU 47
- UPower Rock&Roll Unisex Grey Composite Toe Capped Safety Trainers EU 47
- UPower Unisex Black Composite Toe Capped Safety Trainers EU 47
- UPower Rock&Roll Unisex Black Composite Toe Capped Safety Trainers EU 47
- UPower POINT Unisex Green Aluminium Toe Capped Safety Trainers EU 47