Login / Register to access your benefits
Recently searched

    Jallatte JALNANO Unisex Black, Grey Composite Toe Capped Safety Trainers, UK 12, EU 46

    Subtotal (1 pair)**

    €89.30

    (exc. VAT)

    €109.84

    (inc. VAT)

    Add to Basket
    Select or type quantity
    2 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pair(s)
    Per Pair
    1 +€89.30

    **price indicative

    RS Stock No.:
    250-8724
    Mfr. Part No.:
    JALNANO JIJI224 46
    Manufacturer:
    Jallatte
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Jallatte

    Series

    JALNANO

    Gender

    Unisex

    Shoe Size EU

    46

    Shoe Size UK

    12

    Shoe Size US

    13

    Colour

    Black, Grey

    Safety Toe

    Yes

    Safety Toe Type

    Composite

    Anti-Static

    Yes

    ESD Safe

    Yes

    Closure Type

    Lace Up

    Water Resistant

    Yes

    Penetration Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Midsole Type

    Non Metallic

    Slip Resistance Rating

    SRC

    Upper Material

    Fabric

    Anti-Slip

    Yes

    Shoe Size JP/CN

    30

    Related links