- RS Stock No.:
- 251-1176
- Mfr. Part No.:
- 8512841
- Manufacturer:
- Uvex
11 In stock for delivery within 2 working days
Price 1 Pair
€121.33
(exc. VAT)
€149.24
(inc. VAT)
Pair(s) | Per Pair |
---|---|
1 + | €121.33 |
- RS Stock No.:
- 251-1176
- Mfr. Part No.:
- 8512841
- Manufacturer:
- Uvex
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
The Uvex x-tended support S1 SRC shoe provide optimal protection and support for the individual movements of the human body. This safety shoe has been designed based on the latest physiological research and innovative technologies, to reduce work-related stresses on the musculoskeletal system and optimise the wearer's well being. The ergonomic construction of the uvex 1 safety shoes offers the perfect balance between protection and comfort. The design stands out with its clear lines and minimalist look.
Protection class S1 SRC in accordance with EN ISO 203452011
ESD certified bleeder resistor < 35 MO
Non-slip outsole, oil and petrol resistant
Lightweight, metal-free toe cap
Breathable Microvelour upper (suitable for people allergic to chrome)
Elastic laces for quick, individual adjustment, normal laces also provided
Suitable for orthopaedic adjustments and insoles from uvex Medicare
ESD certified bleeder resistor < 35 MO
Non-slip outsole, oil and petrol resistant
Lightweight, metal-free toe cap
Breathable Microvelour upper (suitable for people allergic to chrome)
Elastic laces for quick, individual adjustment, normal laces also provided
Suitable for orthopaedic adjustments and insoles from uvex Medicare
Attribute | Value |
---|---|
Series | uvex 1 |
Gender | Unisex |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Colour | Black, Red |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Bellow Clamping |
Penetration Resistant | No |
Water Resistant | No |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1 |
Upper Material | Synthetic Leather |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
- RS Stock No.:
- 251-1176
- Mfr. Part No.:
- 8512841
- Manufacturer:
- Uvex
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
The Uvex x-tended support S1 SRC shoe provide optimal protection and support for the individual movements of the human body. This safety shoe has been designed based on the latest physiological research and innovative technologies, to reduce work-related stresses on the musculoskeletal system and optimise the wearer's well being. The ergonomic construction of the uvex 1 safety shoes offers the perfect balance between protection and comfort. The design stands out with its clear lines and minimalist look.
Protection class S1 SRC in accordance with EN ISO 203452011
ESD certified bleeder resistor < 35 MO
Non-slip outsole, oil and petrol resistant
Lightweight, metal-free toe cap
Breathable Microvelour upper (suitable for people allergic to chrome)
Elastic laces for quick, individual adjustment, normal laces also provided
Suitable for orthopaedic adjustments and insoles from uvex Medicare
ESD certified bleeder resistor < 35 MO
Non-slip outsole, oil and petrol resistant
Lightweight, metal-free toe cap
Breathable Microvelour upper (suitable for people allergic to chrome)
Elastic laces for quick, individual adjustment, normal laces also provided
Suitable for orthopaedic adjustments and insoles from uvex Medicare
Attribute | Value |
---|---|
Series | uvex 1 |
Gender | Unisex |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Colour | Black, Red |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Bellow Clamping |
Penetration Resistant | No |
Water Resistant | No |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1 |
Upper Material | Synthetic Leather |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |