Sterling Safety Wear Unisex Black Steel Safety Trainer, UK 10
- RS Stock No.:
- 256-5166
- Mfr. Part No.:
- SS705CM-10
- Manufacturer:
- Sterling Safety Wear
Subtotal (1 pair)*
€45.11
(exc. VAT)
€55.49
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €45.11 |
*price indicative
- RS Stock No.:
- 256-5166
- Mfr. Part No.:
- SS705CM-10
- Manufacturer:
- Sterling Safety Wear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sterling Safety Wear | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size UK | 10 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Resistance Features | Water Resistant, Petrol Resistant, Penetration Resistant, Oil Resistant, Heat Resistant | |
| Midsole Material | Steel | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Standards/Approvals | CE EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Sterling Safety Wear | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size UK 10 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Resistance Features Water Resistant, Petrol Resistant, Penetration Resistant, Oil Resistant, Heat Resistant | ||
Midsole Material Steel | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Standards/Approvals CE EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sterling Safety Wear black full grain leather water resistant safety shoe. Padded collar and tongue for added comfort. Non-metallic toe cap and non-metallic midsole protection. Dual density polyurethane outsole. Anti-static and 100% nonmetallic lightweight safety shoe for all security screened work places.
Double density shock absorption
Penetration resistant midsole
Water resistant
Antistatic
Related links
- Sterling Safety Wear Unisex Black Steel Safety Trainer, UK 10
- Sterling Safety Wear Unisex Black Steel Safety Trainer, UK 12
- Sterling Safety Wear Unisex Black Steel Safety Trainer, UK 3
- Sterling Safety Wear Unisex Black Steel Safety Trainer, UK 8
- Sterling Safety Wear Unisex Black Steel Safety Trainer, UK 4
- Sterling Safety Wear Unisex Black Steel Safety Trainer, UK 7
- Sterling Safety Wear Unisex Black Steel Safety Trainer, UK 6
- Sterling Safety Wear Unisex Black Steel Safety Trainer, UK 11
