Login / Register to access your benefits
Recently searched

    uvex 1 G2 Unisex Black Composite Toe Capped Safety Trainers, UK 6, EU 39

    Subtotal (1 pair)*

    €151.05

    (exc. VAT)

    €185.79

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 1 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pair(s)
    Per Pair
    1 +€151.05

    *price indicative

    RS Stock No.:
    266-2805
    Mfr. Part No.:
    6838239
    Manufacturer:
    uvex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    uvex

    Series

    1 G2

    Gender

    Unisex

    Shoe Size EU

    39

    Shoe Size UK

    6

    Shoe Size US

    7

    Colour

    Black

    Safety Toe Type

    Composite

    Safety Toe

    Yes

    ESD Safe

    Yes

    Anti-Static

    Yes

    Closure Type

    Bellow Clamping

    Resistant To

    Abrasion, Chemical, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU)

    Penetration Resistant

    Yes

    Water Resistant

    Yes

    Additional Safety Features

    A, P, WRU

    Safety Rating EN ISO 20345

    S3

    Upper Material

    Microvelour

    Midsole Type

    Non Metallic

    Slip Resistance Rating

    SR

    Anti-Slip

    Yes

    Shoe Size JP/CN

    25 cm

    Related links