Login / Register to access your benefits
Recently searched

    Uvex U8401 Men's Black, Grey Stainless Steel Toe Capped Safety Trainers, UK 12, EU 47

    Subtotal (1 pair)**

    €117.99

    (exc. VAT)

    €145.13

    (inc. VAT)

    Add to Basket
    Select or type quantity
    7 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pair(s)
    Per Pair
    1 +€117.99

    **price indicative

    RS Stock No.:
    269-5491
    Mfr. Part No.:
    U8401-2-12
    Manufacturer:
    Uvex
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Uvex

    Series

    U8401

    Gender

    Men

    Shoe Size EU

    47

    Shoe Size UK

    12

    Shoe Size US

    13

    Colour

    Black, Grey

    Safety Toe Type

    Stainless Steel

    Safety Toe

    Yes

    Anti-Static

    Yes

    ESD Safe

    No

    Closure Type

    Lace Up

    Penetration Resistant

    Yes

    Water Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Anti-Slip

    Yes

    Upper Material

    Leather

    Slip Resistance Rating

    SRC

    Midsole Type

    Steel

    Shoe Size JP/CN

    29