UPower Rock&Roll Unisex Grey Composite Toe Capped Safety Trainers, UK 9, EU 43
- RS Stock No.:
- 270-7030
- Mfr. Part No.:
- BREZZA-09
- Manufacturer:
- UPower
Subtotal (1 pair)*
€81.18
(exc. VAT)
€99.85
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €81.18 |
*price indicative
- RS Stock No.:
- 270-7030
- Mfr. Part No.:
- BREZZA-09
- Manufacturer:
- UPower
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | UPower | |
Series | Rock&Roll | |
Gender | Unisex | |
Shoe Size EU | 43 | |
Shoe Size UK | 9 | |
Shoe Size US | 10 | |
Colour | Grey | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
Anti-Static | Yes | |
ESD Safe | No | |
Closure Type | Lace Up | |
Penetration Resistant | Yes | |
Water Resistant | No | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S1P | |
Anti-Slip | Yes | |
Upper Material | Leather | |
Midsole Type | Non Metallic | |
Slip Resistance Rating | SRC | |
Select all | ||
---|---|---|
Brand UPower | ||
Series Rock&Roll | ||
Gender Unisex | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Shoe Size US 10 | ||
Colour Grey | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant No | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1P | ||
Anti-Slip Yes | ||
Upper Material Leather | ||
Midsole Type Non Metallic | ||
Slip Resistance Rating SRC | ||
Related links
- UPower Rock&Roll Unisex Grey Composite Toe Capped Safety Trainers EU 47
- UPower Rock&Roll Unisex Grey Composite Toe Capped Safety Trainers EU 39
- UPower Rock&Roll Unisex Grey Composite Toe Capped Safety Trainers EU 48
- UPower Rock&Roll Unisex Grey Composite Toe Capped Safety Trainers EU 37
- UPower Rock&Roll Unisex Grey Composite Toe Capped Safety Trainers EU 42
- UPower Rock&Roll Unisex Grey Composite Toe Capped Safety Trainers EU 44
- UPower Rock&Roll Unisex Grey Composite Toe Capped Safety Trainers EU 38
- UPower Rock&Roll Unisex Grey Composite Toe Capped Safety Trainers EU 46