Jallatte JALJUNO JH306 Unisex Black, Grey Aluminium Toe Capped Safety Trainers, UK 6, EU 39
- RS Stock No.:
- 274-9827
- Mfr. Part No.:
- JALJUNO JH306 39
- Manufacturer:
- Jallatte
Subtotal (1 pair)*
€105.99
(exc. VAT)
€130.37
(inc. VAT)
Temporarily out of stock
- Shipping from 16 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €105.99 |
*price indicative
- RS Stock No.:
- 274-9827
- Mfr. Part No.:
- JALJUNO JH306 39
- Manufacturer:
- Jallatte
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jallatte | |
Series | JALJUNO JH306 | |
Gender | Unisex | |
Shoe Size EU | 39 | |
Shoe Size UK | 6 | |
Shoe Size US | 7 | |
Colour | Black, Grey | |
Safety Toe | Yes | |
Safety Toe Type | Aluminium | |
ESD Safe | Yes | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Penetration Resistant | Yes | |
Water Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Anti-Slip | Yes | |
Slip Resistance Rating | SRC | |
Upper Material | Leather | |
Midsole Type | Non Metallic | |
Shoe Size JP/CN | 24.5 | |
Select all | ||
---|---|---|
Brand Jallatte | ||
Series JALJUNO JH306 | ||
Gender Unisex | ||
Shoe Size EU 39 | ||
Shoe Size UK 6 | ||
Shoe Size US 7 | ||
Colour Black, Grey | ||
Safety Toe Yes | ||
Safety Toe Type Aluminium | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Midsole Type Non Metallic | ||
Shoe Size JP/CN 24.5 | ||
Related links
- Jallatte JALJUNO JH306 Unisex Black UK 4, EU 37
- Jallatte JALJUNO JH306 Unisex Black UK 6.5, EU 40
- Jallatte JALJUNO JH306 Unisex Black UK 10, EU 44
- Jallatte JALJUNO JH306 Unisex Black UK 5, EU 38
- Jallatte JALJUNO JH306 Unisex Black UK 13, EU 48
- Jallatte JALJUNO JH306 Unisex Black UK 7, EU 41
- Jallatte JALJUNO JH306 Unisex Black UK 12, EU 47
- Jallatte JALJUNO JH306 Unisex Black UK 3, EU 36