Jallatte JALLEAN JI266 Unisex Black, Grey Composite Toe Capped Safety Shoes, UK 13, EU 48
- RS Stock No.:
- 274-9864
- Mfr. Part No.:
- JALLEAN JI266 48
- Manufacturer:
- Jallatte
Subtotal (1 pair)**
€86.50
(exc. VAT)
€106.40
(inc. VAT)
Temporarily out of stock - back order for despatch 22-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pair(s) | Per Pair |
---|---|
1 + | €86.50 |
**price indicative
- RS Stock No.:
- 274-9864
- Mfr. Part No.:
- JALLEAN JI266 48
- Manufacturer:
- Jallatte
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Jallatte | |
Series | JALLEAN JI266 | |
Gender | Unisex | |
Shoe Size EU | 48 | |
Shoe Size UK | 13 | |
Shoe Size US | 14 | |
Colour | Black, Grey | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
ESD Safe | Yes | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Water Resistant | No | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S1P | |
Upper Material | Leather | |
Midsole Type | Non Metallic | |
Slip Resistance Rating | SRC | |
Anti-Slip | Yes | |
Shoe Size JP/CN | 31.5 | |
Select all | ||
---|---|---|
Manufacturer Jallatte | ||
Series JALLEAN JI266 | ||
Gender Unisex | ||
Shoe Size EU 48 | ||
Shoe Size UK 13 | ||
Shoe Size US 14 | ||
Colour Black, Grey | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1P | ||
Upper Material Leather | ||
Midsole Type Non Metallic | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Shoe Size JP/CN 31.5 | ||
Related links
- Jallatte JALLEAN JI266 Unisex Black UK 5, EU 38
- Jallatte JALLEAN JI266 Unisex Black UK 7, EU 41
- Jallatte JALLEAN JI266 Unisex Black UK 12, EU 47
- Jallatte JALLEAN JI266 Unisex Black UK 10, EU 44
- Jallatte JALLEAN JI266 Unisex Black UK 9, EU 43
- Jallatte JALLEAN JI266 Unisex Black UK 8, EU 42
- Jallatte JALLEAN JI266 Unisex Black UK 10.5, EU 45
- Jallatte JALLEAN JI266 Unisex Black UK 6, EU 39