Jallatte JALTEA JX007 Unisex Black, Grey, Red Aluminium Toe Capped Safety Trainers, UK 12, EU 47
- RS Stock No.:
- 274-9924
- Mfr. Part No.:
- JALTEA JX007 47
- Manufacturer:
- Jallatte
Subtotal (1 pair)*
€129.98
(exc. VAT)
€159.88
(inc. VAT)
Temporarily out of stock
- Shipping from 16 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €129.98 |
*price indicative
- RS Stock No.:
- 274-9924
- Mfr. Part No.:
- JALTEA JX007 47
- Manufacturer:
- Jallatte
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jallatte | |
Series | JALTEA JX007 | |
Gender | Unisex | |
Shoe Size EU | 47 | |
Shoe Size UK | 12 | |
Shoe Size US | 13 | |
Colour | Black, Grey, Red | |
Safety Toe Type | Aluminium | |
Safety Toe | Yes | |
ESD Safe | No | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Penetration Resistant | Yes | |
Water Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Midsole Type | Non Metallic | |
Upper Material | Textile, Leather | |
Anti-Slip | Yes | |
Slip Resistance Rating | SRC | |
Shoe Size JP/CN | 31 | |
Select all | ||
---|---|---|
Brand Jallatte | ||
Series JALTEA JX007 | ||
Gender Unisex | ||
Shoe Size EU 47 | ||
Shoe Size UK 12 | ||
Shoe Size US 13 | ||
Colour Black, Grey, Red | ||
Safety Toe Type Aluminium | ||
Safety Toe Yes | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Midsole Type Non Metallic | ||
Upper Material Textile, Leather | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Shoe Size JP/CN 31 | ||
Related links
- Jallatte JALTEA JX007 Unisex Black Red Aluminium Toe Capped Safety Trainers EU 39
- Jallatte JALTEA JX007 Unisex Black Red Aluminium Toe Capped Safety Trainers EU 46
- Jallatte JALTEA JX007 Unisex Black Red Aluminium Toe Capped Safety Trainers EU 37
- Jallatte JALTEA JX007 Unisex Black Red Aluminium Toe Capped Safety Trainers EU 40
- Jallatte JALTEA JX007 Unisex Black Red Aluminium Toe Capped Safety Trainers EU 44
- Jallatte JALTEA JX007 Unisex Black Red Aluminium Toe Capped Safety Trainers EU 45
- Jallatte JALTEA JX007 Unisex Black Red Aluminium Toe Capped Safety Trainers EU 38
- Jallatte JALTEA JX007 Unisex Black Red Aluminium Toe Capped Safety Trainers EU 48