Jallatte JALMETIS SAS ESD Unisex Black, White Aluminium Toe Capped Safety Trainers, UK 6, EU 39
- RS Stock No.:
- 275-3486
- Mfr. Part No.:
- JALMETIS JH308 39
- Manufacturer:
- Jallatte
Subtotal (1 pair)*
€104.10
(exc. VAT)
€128.04
(inc. VAT)
Stock information currently inaccessible
Pair(s) | Per Pair |
---|---|
1 + | €104.10 |
*price indicative
- RS Stock No.:
- 275-3486
- Mfr. Part No.:
- JALMETIS JH308 39
- Manufacturer:
- Jallatte
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jallatte | |
Series | JALMETIS SAS ESD | |
Gender | Unisex | |
Shoe Size EU | 39 | |
Shoe Size UK | 6 | |
Shoe Size US | 7 | |
Colour | Black, White | |
Safety Toe Type | Aluminium | |
Safety Toe | Yes | |
Anti-Static | Yes | |
ESD Safe | Yes | |
Closure Type | Lace Up | |
Water Resistant | Yes | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Anti-Slip | Yes | |
Upper Material | Fabric | |
Slip Resistance Rating | SRC | |
Midsole Type | Non Metallic | |
Shoe Size JP/CN | 24.5 | |
Select all | ||
---|---|---|
Brand Jallatte | ||
Series JALMETIS SAS ESD | ||
Gender Unisex | ||
Shoe Size EU 39 | ||
Shoe Size UK 6 | ||
Shoe Size US 7 | ||
Colour Black, White | ||
Safety Toe Type Aluminium | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Upper Material Fabric | ||
Slip Resistance Rating SRC | ||
Midsole Type Non Metallic | ||
Shoe Size JP/CN 24.5 | ||
Related links
- Jallatte JALMETIS SAS ESD Unisex Black UK 5, EU 38
- Jallatte JALMETIS SAS ESD Unisex Black UK 12, EU 47
- Jallatte JALMETIS SAS ESD Unisex Black UK 9, EU 43
- Jallatte JALMETIS SAS ESD Unisex Black UK 13, EU 48
- Jallatte JALMETIS SAS ESD Unisex Black UK 2, EU 35
- Jallatte JALMETIS SAS ESD Unisex Black UK 10, EU 44
- Jallatte JALMETIS SAS ESD Unisex Black UK 7, EU 41
- Jallatte JALMETIS SAS ESD Unisex Black UK 6.5, EU 40