AIMONT BIGGIE ABI03 Men's Black Aluminium Toe Capped Safety Trainers, UK 6, EU 39
- RS Stock No.:
- 275-5512
- Mfr. Part No.:
- BIGGIE ABI03 39
- Manufacturer:
- AIMONT
Subtotal (1 pair)*
€87.76
(exc. VAT)
€107.94
(inc. VAT)
Stock information currently inaccessible
Pair(s) | Per Pair |
---|---|
1 + | €87.76 |
*price indicative
- RS Stock No.:
- 275-5512
- Mfr. Part No.:
- BIGGIE ABI03 39
- Manufacturer:
- AIMONT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | AIMONT | |
Series | BIGGIE ABI03 | |
Gender | Men | |
Shoe Size EU | 39 | |
Shoe Size UK | 6 | |
Shoe Size US | 7 | |
Colour | Black | |
Safety Toe | Yes | |
Safety Toe Type | Aluminium | |
ESD Safe | No | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Water Resistant | Yes | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Upper Material | Leather | |
Slip Resistance Rating | SRC | |
Midsole Type | Non Metallic | |
Anti-Slip | Yes | |
Shoe Size JP/CN | 24 | |
Select all | ||
---|---|---|
Brand AIMONT | ||
Series BIGGIE ABI03 | ||
Gender Men | ||
Shoe Size EU 39 | ||
Shoe Size UK 6 | ||
Shoe Size US 7 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Aluminium | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Midsole Type Non Metallic | ||
Anti-Slip Yes | ||
Shoe Size JP/CN 24 | ||