AIMONT HAVOC DM20184 Unisex Black, Orange Composite Toe Capped Safety Trainers, UK 4, EU 37
- RS Stock No.:
- 275-5572
- Mfr. Part No.:
- HAVOC DM20184 37
- Manufacturer:
- AIMONT
Subtotal (1 pair)**
€75.60
(exc. VAT)
€92.99
(inc. VAT)
Temporarily out of stock - back order for despatch 22-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pair(s) | Per Pair |
---|---|
1 + | €75.60 |
**price indicative
- RS Stock No.:
- 275-5572
- Mfr. Part No.:
- HAVOC DM20184 37
- Manufacturer:
- AIMONT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | AIMONT | |
Series | HAVOC DM20184 | |
Gender | Unisex | |
Shoe Size EU | 37 | |
Shoe Size UK | 4 | |
Shoe Size US | 5 | |
Colour | Black, Orange | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
Anti-Static | Yes | |
ESD Safe | No | |
Closure Type | Lace Up | |
Water Resistant | Yes | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Anti-Slip | Yes | |
Midsole Type | Non Metallic | |
Upper Material | Fabric | |
Slip Resistance Rating | SRC | |
Shoe Size JP/CN | 23 | |
Select all | ||
---|---|---|
Manufacturer AIMONT | ||
Series HAVOC DM20184 | ||
Gender Unisex | ||
Shoe Size EU 37 | ||
Shoe Size UK 4 | ||
Shoe Size US 5 | ||
Colour Black, Orange | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Midsole Type Non Metallic | ||
Upper Material Fabric | ||
Slip Resistance Rating SRC | ||
Shoe Size JP/CN 23 | ||
Related links
- AIMONT HAVOC DM20184 Unisex Black UK 3.5, EU 36
- AIMONT HAVOC DM20184 Unisex Black UK 3, EU 35
- AIMONT DIAMONT METAL FREE Unisex Black UK 8, EU 42
- AIMONT DIAMONT METAL FREE Unisex Black UK 7, EU 41
- AIMONT DIAMONT METAL FREE Unisex Black EU 47
- AIMONT DIAMONT METAL FREE Unisex Black UK 6.5, EU 40
- AIMONT DIAMONT METAL FREE Unisex Black UK 9, EU 43
- AIMONT DIAMONT METAL FREE Unisex Black UK 6, EU 39