- RS Stock No.:
- 275-6027
- Mfr. Part No.:
- JALMECA JI256 36
- Manufacturer:
- Jallatte
Temporarily out of stock - back order for despatch 05-06-2024, delivery within 2 working days
Price 1 Pair
€85.10
(exc. VAT)
€104.67
(inc. VAT)
Pair(s) | Per Pair |
1 + | €85.10 |
- RS Stock No.:
- 275-6027
- Mfr. Part No.:
- JALMECA JI256 36
- Manufacturer:
- Jallatte
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The Jallatte. Urban sport-style safety shoe incorporating MAXI-Soft Duo anti-fatigue technology is designed for work stations that require standing for long periods. This Safety shoe protecting the electronic devices against electrostatic discharge phenomena.
Perforated insole for enhanced comfort
Elastopan insert that improves weight distribution
Stab resistant structural insole
Elastopan insert that improves weight distribution
Stab resistant structural insole
Specifications
Attribute | Value |
---|---|
Series | J-energy |
Gender | Unisex |
Shoe Size EU | 36 |
Shoe Size UK | 3 |
Shoe Size US | 4 |
Colour | Black, Grey |
Safety Toe | Yes |
Safety Toe Type | Composite |
ESD Safe | Yes |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | No |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1P |
Midsole Type | Non Metallic |
Slip Resistance Rating | SRC |
Upper Material | Leather |
Anti-Slip | Yes |
Shoe Size JP/CN | 22 |
- RS Stock No.:
- 275-6027
- Mfr. Part No.:
- JALMECA JI256 36
- Manufacturer:
- Jallatte