Login / Register to access your benefits
Recently searched

    Jallatte J-energy Unisex Black, Yellow Composite Toe Capped Safety Trainers, UK 10.5, EU 45

    Unavailable
    RS will no longer stock this product.

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    RS Stock No.:
    275-6064
    Mfr. Part No.:
    JALNATURE JI424 45
    Manufacturer:
    Jallatte
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Jallatte

    Series

    J-energy

    Gender

    Unisex

    Shoe Size EU

    45

    Shoe Size UK

    10.5

    Shoe Size US

    11.5

    Colour

    Black, Yellow

    Safety Toe

    Yes

    Safety Toe Type

    Composite

    ESD Safe

    Yes

    Anti-Static

    Yes

    Closure Type

    Lace Up

    Water Resistant

    Yes

    Penetration Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Upper Material

    Microfibre

    Anti-Slip

    Yes

    Midsole Type

    Non Metallic

    Slip Resistance Rating

    SRC

    Shoe Size JP/CN

    29

    Related links