- RS Stock No.:
- 740-6278
- Mfr. Part No.:
- FC23530
- Manufacturer:
- Dickies
Discontinued product
Alternative
Parade Romane Unisex Black Toe Capped Low safety shoes, UK 9, EU 43
€102.07
1 Pair
RS Stock No.: 220-6714
- RS Stock No.:
- 740-6278
- Mfr. Part No.:
- FC23530
- Manufacturer:
- Dickies
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Tiber Super Safety Trainer Black
Water resistant upper
Slip resistant sole to SRA standard
Composite toe cap to EN20345 (200joules)
Non-metallic anti-penetration sole
Padded collar and tongue
Antistatic sole
Shock absorbent heel
Oil resistant sole
Mesh material
Slip resistant sole to SRA standard
Composite toe cap to EN20345 (200joules)
Non-metallic anti-penetration sole
Padded collar and tongue
Antistatic sole
Shock absorbent heel
Oil resistant sole
Mesh material
Standards
EN ISO 20345: 2004/A1: 2007 S3 SRA
Standards
EN ISO 20345: 2004/A1: 2007 S3 SRA
Specifications
Attribute | Value |
---|---|
Series | Tiber |
Gender | Men |
Shoe Size EU | 43 |
Shoe Size UK | 9 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | Yes |
Resistant To | Oil, Water |
Penetration Resistant | Yes |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Mesh, Microfibre |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |