- RS Stock No.:
- 692-7197
- Mfr. Part No.:
- GBS75AE
- Manufacturer:
- Bosch
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 692-7197
- Mfr. Part No.:
- GBS75AE
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
GBS 75 AE Belt Sander Set
Electronic belt sander with graphite-coated sanding plate, for extreme conditions
Control electronics with speed selection for customised processing
Belt speed 200 → 330 m / min
For processing, planing, smoothing and cleaning wood, plastics and metal
Long tool life through robust toothed belts and metal toothed belt wheels
Robust quick clamping lever for easy belt changing
Adjustable castors for precise belt guiding
Belt dimensions W x L: 75 x 533 mm
Removable extra handle
Suction attachment with dust catcher
Control electronics with speed selection for customised processing
Belt speed 200 → 330 m / min
For processing, planing, smoothing and cleaning wood, plastics and metal
Long tool life through robust toothed belts and metal toothed belt wheels
Robust quick clamping lever for easy belt changing
Adjustable castors for precise belt guiding
Belt dimensions W x L: 75 x 533 mm
Removable extra handle
Suction attachment with dust catcher
Supplied with
Graphite plate, fabric sanding belt, dust bag, parallel / angle stop and base in the toolbox
Specifications
Attribute | Value |
---|---|
Sander Type | Belt Sander |
Pad Size | 75 x 533mm |
Pad Grip Method | Lever |
Corded/Cordless | Corded |
Brushed/Brushless Motor | Brushed |
Power Input | 750W |
Voltage Rating | 230V |
Belt Size | 75 x 533mm |
Plug Type | Type F - Schuko plug |
Model Number | GBS 75AE |
- RS Stock No.:
- 692-7197
- Mfr. Part No.:
- GBS75AE
- Manufacturer:
- Bosch