PREMINES LR880 PRIMIUM P320 Grit Sandpaper Roll, 25m x 115mm
- RS Stock No.:
- 279-5099
- Mfr. Part No.:
- 8757
- Manufacturer:
- PREMINES
Price Each**
€86.95
(exc. VAT)
€106.95
(inc. VAT)
Temporarily out of stock - back order for despatch 19-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €86.95 |
**price indicative
Related links
- PREMINES LR880 PRIMIUM P600 Grit P600 Sandpaper Roll, 25m x 115mm
- PREMINES LR880 PRIMIUM P240 Grit P240 Sandpaper Roll, 25m x 115mm
- PREMINES LR880 PRIMIUM P800 Grit P800 Sandpaper Roll, 25m x 115mm
- PREMINES LR880 PRIMIUM P180 Grit P180 Sandpaper Roll, 25m x 115mm
- PREMINES LR880 PRIMIUM P400 Grit P400 Sandpaper Roll, 25m x 115mm
- PREMINES TR512 P320 Grit Sandpaper Roll, 25m x 38mm
- Norton P320 Grit Very Fine Sandpaper Roll, 25m x 50mm
- Norton P320 Grit Very Fine Sandpaper Roll, 25m x 25mm