NEUTRAL Hand Sanitiser Station 180mm x 423mm x 150mm

Subtotal (1 unit)*

€159.37

(exc. VAT)

€196.03

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€159.37

*price indicative

RS Stock No.:
202-5923
Mfr. Part No.:
05179
Manufacturer:
NEUTRAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEUTRAL

Width

423mm

Height

180mm

Depth

150mm

Mounting Type

Wall Mounted

Wall Mounted

Yes

Colour

Silver

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Neutral wall mounted hydro alcoholic gel dispenser for outdoor use is to be fixed on the wall inside or outside to provide access to the disinfectant.

Hygienic washing mechanism that can be operated with the elbow
Made of galvanized sheet metal with powder coating or stainless steel
Equipped with an anti-theft lock for storage of disinfectant
Designed for all one litter euro bottles
Adjustable shelf.