- RS Stock No.:
- 193-2828
- Mfr. Part No.:
- SATA24
- Manufacturer:
- StarTech.com
107 In stock for delivery within 2 working days
Added
Price Each
€4.89
(exc. VAT)
€6.01
(inc. VAT)
Units | Per unit |
1 + | €4.89 |
- RS Stock No.:
- 193-2828
- Mfr. Part No.:
- SATA24
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com SATA Cable, 610mm, 7-Pin - SATA24
You can use this SATA (serial advanced technology attachment) cable from StarTech.com to make a computer bus connection. It's a versatile device that connects SATA hard drives, small-form factor DVD drives, server and storage subsystems, drive installations, and SATA drive arrays. It's simple to use as it's suitable for hot plugging, meaning it can be removed or added to a device thats still running without causing system errors or cable instability.
Features and Benefits
Hardwearing protectionThe PVC (polyvinyl chloride) sheath material is highly resistant to weathering and impact, keeping your cable protected against damage.
Slim designThe cable's slim dimensions help reduce clutter and increase airflow within a computer or server case for higher levels of efficiency.
Slim designThe cable's slim dimensions help reduce clutter and increase airflow within a computer or server case for higher levels of efficiency.
Applications
Cable length of 610mm to allow simple connections while reducing excess cabling
Fits both 3.5in and 2.5in SATA hard drives for greater versatility
Light product weight of 210g makes it simple to store and carry
Bright red sheath colour for ease of identification
Fits both 3.5in and 2.5in SATA hard drives for greater versatility
Light product weight of 210g makes it simple to store and carry
Bright red sheath colour for ease of identification
The SATA24 Serial ATA Cable features two 7-pin data receptacles and supports full SATA 3.0 bandwidth of up to 6Gbps when used with SATA 3.0 compliant drives.Featuring a low profile, yet durable construction, the flexible design improves airflow and reduces clutter in your computer case, helping to keep the case clean and cool. Constructed of only top quality materials and designed for optimum performance and reliability this 24" SATA cable is backed by our lifetime warranty.
FAQs
Supports full SATA 3.0 6Gbps bandwidth
Compatible with both 3.5" and 2.5" SATA hard drives
Provides 24" in cable length
Features a thin cable design, which helps reduce clutter and increase airflow within the computer/server case, for optimum system performance
Ensuring a dependable connection
Applications
Installing Serial ATA hard drives, and DVD drives in Small Form Factor computer cases
Server and storage subsystem applications
High-end workstation drive installations
Connections to SATA Drive Arrays
Compatible with both 3.5" and 2.5" SATA hard drives
Provides 24" in cable length
Features a thin cable design, which helps reduce clutter and increase airflow within the computer/server case, for optimum system performance
Ensuring a dependable connection
Applications
Installing Serial ATA hard drives, and DVD drives in Small Form Factor computer cases
Server and storage subsystem applications
High-end workstation drive installations
Connections to SATA Drive Arrays
Can I use this cable for high-speed applications?This cable can support data transfer speeds of up to 6Gbps (gigabits per second), making it suitable for high-speed transmission.
Specifications
Attribute | Value |
---|---|
Connector 1 | SATA Data |
Connector 2 | SATA Data |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 7 |
Connector 2 Number of Contacts | 7 |
Connector 1 Orientation | Straight |
Length | 610mm |
Connector 2 Orientation | Straight |
Outer Sheath Material | PVC |
Sheath Colour | Red |