- RS Stock No.:
- 666-5060
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 666-5060
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 150 mm 4-Pin Molex SATA Cable
This 4-pin Molex to serial advanced technology attachment (SATA) cable from RS PRO lets you convert a Molex connector to a SATA power connector. With this cable, you can easily power your SATA hard drive or optical devices from your conventional Molex power supply.
It's a handy addition to your toolbox for when you need to install a new SATA hard drive to a power supply that uses Molex ports. It's 150 mm in length which allows you to connect devices that are not so close. For extra durability, this cable is wrapped in a PVC jacket that's both flexible and resistant to wear.
As part of our RS PRO range, this cable has been tested for safety. DIY computer builders will find this cable convenient for connecting internal hard drives, optical drives or motherboards to power supplies with conventional Molex connectors.
It's a handy addition to your toolbox for when you need to install a new SATA hard drive to a power supply that uses Molex ports. It's 150 mm in length which allows you to connect devices that are not so close. For extra durability, this cable is wrapped in a PVC jacket that's both flexible and resistant to wear.
As part of our RS PRO range, this cable has been tested for safety. DIY computer builders will find this cable convenient for connecting internal hard drives, optical drives or motherboards to power supplies with conventional Molex connectors.
Features and Benefits
Connector cable assembly type
Connector A is a 4-pin Molex type
Connector B is a SATA connector type
Length of 150 mm
Black/red/yellow sheath colour
Connector A is a 4-pin Molex type
Connector B is a SATA connector type
Length of 150 mm
Black/red/yellow sheath colour
Specifications
Attribute | Value |
---|---|
Connector 1 | SATA Power |
Connector 2 | LP4 |
Connector 1 Gender | Female |
Connector 2 Gender | Male |
Connector 1 Number of Contacts | 15 |
Connector 2 Number of Contacts | 4 |
Length | 150mm |
Connector 1 Orientation | Straight |
Connector 2 Orientation | Straight |
Sheath Colour | Black/Red/Yellow |
Outer Sheath Material | PVC |