DeWALT Wood 116mm Cutting Length Jigsaw Blade, Pack of 5
- RS Stock No.:
- 215-537
- Mfr. Part No.:
- DT2076-QZ
- Manufacturer:
- DeWALT
Discontinued product
- RS Stock No.:
- 215-537
- Mfr. Part No.:
- DT2076-QZ
- Manufacturer:
- DeWALT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DeWALT | |
Saw Blade Type | Jigsaw Blade | |
Application | Cutting | |
Cutting Length | 116mm | |
Materials Cut | Wood | |
Number in Pack | 5 | |
Select all | ||
---|---|---|
Brand DeWALT | ||
Saw Blade Type Jigsaw Blade | ||
Application Cutting | ||
Cutting Length 116mm | ||
Materials Cut Wood | ||
Number in Pack 5 | ||
Related links
- DeWALT Wood 116mm Cutting Length Jigsaw Blade, Pack of 5
- DeWALT Wood 70mm Cutting Length Jigsaw Blade, Pack of 5
- DeWALT Wood 68mm Cutting Length Jigsaw Blade, Pack of 5
- DeWALT Wood 47mm Cutting Length Jigsaw Blade, Pack of 5
- DeWALT Wood 48mm Cutting Length Jigsaw Blade, Pack of 5
- DeWALT Wood 155mm Cutting Length Jigsaw Blade, Pack of 5
- DeWALT Metal 50mm Cutting Length Jigsaw Blade, Pack of 5
- DeWALT Multiple Materials 73mm Cutting Length Jigsaw Blade, Pack of 5