Milwaukee, 10/14 Teeth Per Inch Multiple Materials 300mm Cutting Length Reciprocating Saw Blade, Pack of 5
- RS Stock No.:
- 264-031
- Mfr. Part No.:
- 48475194
- Manufacturer:
- Milwaukee
Discontinued product
- RS Stock No.:
- 264-031
- Mfr. Part No.:
- 48475194
- Manufacturer:
- Milwaukee
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Milwaukee | |
Saw Blade Type | Reciprocating Saw Blade | |
Application | Multiple Materials | |
Cutting Length | 300mm | |
Number of Teeth per Inch | 10/14 | |
Materials Cut | Multiple Materials | |
Number in Pack | 5 | |
Select all | ||
---|---|---|
Brand Milwaukee | ||
Saw Blade Type Reciprocating Saw Blade | ||
Application Multiple Materials | ||
Cutting Length 300mm | ||
Number of Teeth per Inch 10/14 | ||
Materials Cut Multiple Materials | ||
Number in Pack 5 | ||
Related links
- ERKO 14 Teeth Per Inch Multiple Materials 300mm Cutting Length...
- ERKO 14 Teeth Per Inch Multiple Materials 300mm Cutting Length...
- 7/11 Teeth Per Inch Multiple Materials 300mm Cutting Length...
- ERKO Pack of 5
- ERKO Pack of 25
- ERKO 10 Teeth Per Inch Multiple Materials 300mm Cutting Length...
- ERKO Pack of 1
- ERKO Pack of 2