DeWALT, 4 → 6 Teeth Per Inch 152mm Cutting Length Reciprocating Saw Blade, Pack of 5
- RS Stock No.:
- 123-0745
- Mfr. Part No.:
- DT99554-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)**
€36.57
(exc. VAT)
€44.98
(inc. VAT)
6 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €36.57 |
**price indicative
- RS Stock No.:
- 123-0745
- Mfr. Part No.:
- DT99554-QZ
- Manufacturer:
- DeWALT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DeWALT | |
Saw Blade Type | Reciprocating Saw Blade | |
Application | Metal | |
Cutting Length | 152mm | |
Number of Teeth per Inch | 4 → 6 | |
Number in Pack | 5 | |
Blade Material | Bi-metal | |
Bimetal | Yes | |
Select all | ||
---|---|---|
Brand DeWALT | ||
Saw Blade Type Reciprocating Saw Blade | ||
Application Metal | ||
Cutting Length 152mm | ||
Number of Teeth per Inch 4 → 6 | ||
Number in Pack 5 | ||
Blade Material Bi-metal | ||
Bimetal Yes | ||
Related links
- DeWALT 4/6 TPI Teeth Per Inch 152mm Cutting Length Reciprocating...
- DeWALT 6 18 Teeth Per Inch Multiple Materials Reciprocating Saw...
- DeWALT Wood 152mm Cutting Length Reciprocating Saw Blade, Pack of 5
- DeWALT Pack of 5
- DeWALT 5 Teeth Per Inch Wood 240mm Cutting Length Reciprocating...
- DeWALT Pack of 5
- Lenox Pack of 1
- DeWALT Pack of 2