- RS Stock No.:
- 174-6833
- Mfr. Part No.:
- 2110012110GR
- Manufacturer:
- Lenox
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 174-6833
- Mfr. Part No.:
- 2110012110GR
- Manufacturer:
- Lenox
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
EXTENDED BLADE LIFE: Reinforced tooth design and precision applied titanium coating dissipate heat. FASTER CUTS: Titanium coating makes teeth more wear resistant so they stay sharp for quicker cuts. DURABLE CONSTRUCTION: Bi-metal design stands up to the most demanding applications
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Reciprocating Saw Blade |
Application | Extreme Metal |
Cutting Length | 305mm |
Number of Teeth per Inch | 10 |
Number in Pack | 5 |