- RS Stock No.:
- 194-7954
- Mfr. Part No.:
- B-32253
- Manufacturer:
- Makita
Temporarily out of stock - back order for despatch 21-05-2024, delivery within 2 working days
Added
Price Each
€42.53
(exc. VAT)
€52.31
(inc. VAT)
Units | Per unit |
1 + | €42.53 |
- RS Stock No.:
- 194-7954
- Mfr. Part No.:
- B-32253
- Manufacturer:
- Makita
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
A comprehensive selection of circular saw blades for all makes and models of portable circular saw. A wide range of sizes from 140mm – 355mm and tooth counts from 10 to 60, the range covers applications from coarse rip and cross cutting to extra fine cross cutting.
Fully hardened and tensioned blades absorb impact and remain flat and true.
High grade tungsten carbide with low wear rate for extended blade life.
Precision honed for a sharper longer lasting edge.
Thin kerf for less waste and reduced feed pressure.
High grade tungsten carbide with low wear rate for extended blade life.
Precision honed for a sharper longer lasting edge.
Thin kerf for less waste and reduced feed pressure.
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Circular Saw Blade |
Number of Teeth | 24 |
Number in Pack | 1 |
Arbor Diameter | 30mm |
Blade Material | Tungsten Carbide |
Blade Diameter | 210mm |