Login / Register to access your benefits
Recently searched

    Bosch Circular Saw Blade, Pack of 1

    Subtotal (1 unit)*

    €65.76

    (exc. VAT)

    €80.88

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 8 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€65.76

    *price indicative

    RS Stock No.:
    197-7050
    Mfr. Part No.:
    2608644047
    Manufacturer:
    Bosch
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bosch

    Saw Blade Type

    Circular Saw Blade

    Number of Teeth

    24

    Number in Pack

    1

    Arbor Diameter

    30mm

    Blade Material

    Tungsten Carbide

    Blade Diameter

    190mm

    Related links