- RS Stock No.:
- 198-5103
- Mfr. Part No.:
- 2608630031
- Manufacturer:
- Bosch
2 Within 2 working day(s) (EU stock)
3 Within 2 working day(s) (EU stock)
Added
Price 1 Pack of 5
€10.37
(exc. VAT)
€12.76
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €10.37 | €2.074 |
*price indicative |
- RS Stock No.:
- 198-5103
- Mfr. Part No.:
- 2608630031
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The Bosch T101AO jigsaw is equipped with a high carbon steel material blade allowing clean curved cuts in wood. It is appropriate for softwood and non-abrasive woodworking materials. It has a very fine tooth pitch (1.4 mm) for cutting very thin woodworking materials with 1.5-15 mm thickness. It is suitable for use with jigsaws with T-Shank clamping systems.
Precision-ground teeth with a taper-ground body and narrow blade width enable curved cuts with spotless results
Additionally, its pointed tooth design reduces tear-out
Additionally, its pointed tooth design reduces tear-out
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Jigsaw Blade |
Cutting Length | 83mm |
Tooth Pitch | 1.4mm |
Number in Pack | 5 |