Bosch 24 Teeth Per Inch Wood 1 230 mm
- RS Stock No.:
- 199-1908
- Mfr. Part No.:
- 2608640627
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€43.20
(exc. VAT)
€53.14
(inc. VAT)
Temporarily out of stock
- Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.20 |
*price indicative
- RS Stock No.:
- 199-1908
- Mfr. Part No.:
- 2608640627
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Wood | |
| Number of Teeth | 24 | |
| Arbor Diameter | 30mm | |
| Tooth Configuration | Alternate Top Bevel | |
| Kerf Thickness | 2.8mm | |
| Blade Material | Steel | |
| Standards/Approvals | EN 847-1DIN 5134ISO 9001:2000 | |
| Blade Diameter | 230mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Material Cut Wood | ||
Number of Teeth 24 | ||
Arbor Diameter 30mm | ||
Tooth Configuration Alternate Top Bevel | ||
Kerf Thickness 2.8mm | ||
Blade Material Steel | ||
Standards/Approvals EN 847-1DIN 5134ISO 9001:2000 | ||
Blade Diameter 230mm | ||
- COO (Country of Origin):
- CN
The Bosch circular saw which is an ideal tool for precise rip and mitre cuts. It has the highest level of convenience and safety and also offer perfect control and maximum precision in a wide range of applications.
Dust extraction
Lock-off switch
Pendulum protective guard
Easy cutting depth adjustment
Ergonomically shaped handles
