Bosch, 8 Teeth Per Inch Wood 175mm Cutting Length Reciprocating Saw Blade, Pack of 1
- RS Stock No.:
- 231-1175
- Mfr. Part No.:
- 2608900387
- Manufacturer:
- Bosch
Subtotal (1 unit)**
€25.56
(exc. VAT)
€31.44
(inc. VAT)
12 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €25.56 |
**price indicative
- RS Stock No.:
- 231-1175
- Mfr. Part No.:
- 2608900387
- Manufacturer:
- Bosch
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bosch | |
Saw Blade Type | Reciprocating Saw Blade | |
Application | Wood With Hard Nails | |
Cutting Length | 175mm | |
Number of Teeth per Inch | 8 | |
Materials Cut | Wood | |
Tooth Pattern | Regular | |
Tooth Pitch | 3mm | |
Number in Pack | 1 | |
Blade Material | Carbide | |
Bimetal | Yes | |
Select all | ||
---|---|---|
Brand Bosch | ||
Saw Blade Type Reciprocating Saw Blade | ||
Application Wood With Hard Nails | ||
Cutting Length 175mm | ||
Number of Teeth per Inch 8 | ||
Materials Cut Wood | ||
Tooth Pattern Regular | ||
Tooth Pitch 3mm | ||
Number in Pack 1 | ||
Blade Material Carbide | ||
Bimetal Yes | ||