Milwaukee, 10 Teeth Per Inch Multiple Materials 230mm Cutting Length Band Saw Blade
- RS Stock No.:
- 255-2686
- Mfr. Part No.:
- 48475713
- Manufacturer:
- Milwaukee
Subtotal (1 pack of 5 units)**
€19.05
(exc. VAT)
€23.43
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €19.05 | €3.81 |
**price indicative
- RS Stock No.:
- 255-2686
- Mfr. Part No.:
- 48475713
- Manufacturer:
- Milwaukee
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Milwaukee | |
Saw Blade Type | Band Saw Blade | |
Application | Metal | |
Cutting Length | 230mm | |
Number of Teeth per Inch | 10 | |
Materials Cut | Multiple Materials | |
Select all | ||
---|---|---|
Brand Milwaukee | ||
Saw Blade Type Band Saw Blade | ||
Application Metal | ||
Cutting Length 230mm | ||
Number of Teeth per Inch 10 | ||
Materials Cut Multiple Materials | ||
Related links
- Milwaukee, 14 Teeth Per Inch Multiple Materials 230mm Cutting...
- Milwaukee, 10 Teeth Per Inch Multiple Materials 150mm Cutting...
- ERKO Pack of 2
- ERKO Pack of 25
- Milwaukee, 14 Teeth Per Inch Multiple Materials 150mm Cutting...
- Milwaukee Multiple Materials 776mm Cutting Length Band Saw Blade
- Milwaukee Multiple Materials 1140mm Cutting Length Band Saw Blade
- DeWALT Pack of 5