ERKO, 14, 18 Teeth Per Inch Metal 150mm Cutting Length Reciprocating Saw Blade, Pack of 25
- RS Stock No.:
- 275-6994
- Mfr. Part No.:
- 32205-B
- Manufacturer:
- ERKO
Subtotal (1 unit)**
€136.78
(exc. VAT)
€168.24
(inc. VAT)
Temporarily out of stock - back order for despatch 27-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €136.78 |
**price indicative
- RS Stock No.:
- 275-6994
- Mfr. Part No.:
- 32205-B
- Manufacturer:
- ERKO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ERKO | |
Saw Blade Type | Reciprocating Saw Blade | |
Application | Metal | |
Cutting Length | 150mm | |
Number of Teeth per Inch | 14, 18 | |
Materials Cut | Metal | |
Tooth Pitch | 1,4/1,8 | |
Number in Pack | 25 | |
Select all | ||
---|---|---|
Brand ERKO | ||
Saw Blade Type Reciprocating Saw Blade | ||
Application Metal | ||
Cutting Length 150mm | ||
Number of Teeth per Inch 14, 18 | ||
Materials Cut Metal | ||
Tooth Pitch 1,4/1,8 | ||
Number in Pack 25 | ||
Related links
- ERKO 18 Teeth Per Inch Metal 150mm Cutting Length Reciprocating...
- ERKO 18 Teeth Per Inch Metal 228mm Cutting Length Reciprocating...
- ERKO 18 Teeth Per Inch Metal 300mm Cutting Length Reciprocating...
- ERKO Pack of 25
- ERKO Pack of 25
- ERKO 18 Teeth Per Inch Metal 228mm Cutting Length Reciprocating...
- ERKO 18 Teeth Per Inch Metal 300mm Cutting Length Reciprocating...
- ERKO Pack of 25