32400 | ERKO, 8 Teeth Per Inch Multiple Materials 200mm Cutting Length Reciprocating Saw Blade, Pack of 5 | RS
Login / Register to access your benefits
Recently searched

    ERKO, 8 Teeth Per Inch Multiple Materials 200mm Cutting Length Reciprocating Saw Blade, Pack of 5

    Subtotal (1 unit)**

    €60.25

    (exc. VAT)

    €74.11

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 28-05-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€60.25

    **price indicative

    RS Stock No.:
    275-7038
    Mfr. Part No.:
    32400
    Manufacturer:
    ERKO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ERKO

    Saw Blade Type

    Reciprocating Saw Blade

    Application

    Metal, Plastic, Wood

    Cutting Length

    200mm

    Number of Teeth per Inch

    8

    Materials Cut

    Multiple Materials

    Tooth Pitch

    1.3

    Number in Pack

    5

    Related links