- RS Stock No.:
- 349-9425
- Mfr. Part No.:
- 2608631507
- Manufacturer:
- Bosch
21 Within 1 working day(s) (IE stock)
105 Within 2 working day(s) (EU stock)
Added
Price 1 Pack of 3
€5.71
(exc. VAT)
€7.02
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €5.71 | €1.903 |
*price indicative |
- RS Stock No.:
- 349-9425
- Mfr. Part No.:
- 2608631507
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
Bosch Jigsaw Blade, Milled Wavy Set Teeth, 1.1 to 1.5mm Tooth Pitch - Basic for Metal Series - 2608631507
Are you looking for a sawing solution that can take on metal workpieces? This Bosch jigsaw blade gets the job done. The fully hardened high-speed steel attachment is strong and lets you cut non-perforated metal sheets in a jiffy using a suitable power tool. It saws through hardwoods and reinforced plastics as well, so it's a highly versatile part. Thanks to its T-shank design, you don't need any screws or tools to install this product, ensuring a simple and speedy set-up.
Features & Benefits
• Compatible with all T-shank jigsaws to provide you with broad functionality
• Made of durable high-grade steel to ensure it stands the test of time
• Total length of 92mm makes it ideal for cutting through thick materials
• Fine progressive tooth pitch of 1.1 to 1.5mm for slicing sheet steel with a thickness between 1 and 3mm
• Made of durable high-grade steel to ensure it stands the test of time
• Total length of 92mm makes it ideal for cutting through thick materials
• Fine progressive tooth pitch of 1.1 to 1.5mm for slicing sheet steel with a thickness between 1 and 3mm
Applications
• Automotive industry
• Construction sites
• DIY projects
• Construction sites
• DIY projects
How many blades come in the pack?
There are three jigsaw blades in the pack, ensuring you have spares on hand for when the time comes to replace one.
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Jigsaw Blade |
Application | Metal; Hardwood; Softwood; Chipboard; Non-Ferrous Metal; Aluminium |
Cutting Length | 50mm |
Number of Teeth per Inch | 17 - 23 |
Materials Cut | Metal |
Tooth Pattern | Regular |
Tooth Pitch | 1.1 - 1.5mm |
Number in Pack | 3 |
Blade Material | HSS |
Bimetal | No |