- RS Stock No.:
- 847-4702
- Mfr. Part No.:
- 70184647787
- Manufacturer:
- Norton
20 In stock for delivery within 2 working days
Added
Price Each
€347.28
(exc. VAT)
€427.15
(inc. VAT)
Units | Per unit |
1 + | €347.28 |
- RS Stock No.:
- 847-4702
- Mfr. Part No.:
- 70184647787
- Manufacturer:
- Norton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LU
Product Details
Norton Duo Diamond Circular Saw Blades
Walk behind high speed blades that can be used from job to job on reinforced concrete and harder building materials. These professional offer patented depth indicators, anti crack gullets and wear indicators to let you work longer and harder.
Duo Evo
Cuts reinforced concrete, hard bricks, limestone, terrazzo and other hard materials
New segemnt design provides exceptional cutting
Increased life up to 20%
New segemnt design provides exceptional cutting
Increased life up to 20%
This blade offers unique segment shape that optimises the angle of attack and help remove debris.
Duo Asphalt
Cuts Asphalt, green concreet, asphalt over concrete, abrasive blocks, mortar and other abrasives
Scoop gullets for faster scarf removal
Increased cutting speed
Stroboscopic indicators to show cut depth
Rotation direction
Scoop gullets for faster scarf removal
Increased cutting speed
Stroboscopic indicators to show cut depth
Rotation direction
This blade can be used on asphalt and green concrete helped by wear retardant laser welded drop segments.
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Circular Saw Blade |
Number of Teeth | 36 |
Number in Pack | 1 |
Arbor Diameter | 20mm |
Blade Material | Diamond Tipped |
Blade Diameter | 300mm |
- RS Stock No.:
- 847-4702
- Mfr. Part No.:
- 70184647787
- Manufacturer:
- Norton