- RS Stock No.:
- 848-3692
- Mfr. Part No.:
- B-40559
- Manufacturer:
- Makita
2 Within 1 working day(s) (IE stock)
17 Within 2 working day(s) (EU stock)
Added
Price Each
€103.90
(exc. VAT)
€127.80
(inc. VAT)
Units | Per unit |
1 + | €103.90 |
- RS Stock No.:
- 848-3692
- Mfr. Part No.:
- B-40559
- Manufacturer:
- Makita
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Makita Band Saw Blades
These compact band saw blades were designed with long life in mind. The common weld joint issues due to the tighter radius of the smaller blades has been overhauled with a brand new process that allows longer lifer from each blade.
Options for 18 and 14tpi
Bi-Metal Blade
For cutting work surfaces of 2-3mm thickness
For non-ferrous metals, mild steel, cast steel, cast iron and stainless steel
Bi-Metal Blade
For cutting work surfaces of 2-3mm thickness
For non-ferrous metals, mild steel, cast steel, cast iron and stainless steel
Band Saw
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Band Saw Blade |
Cutting Length | 835 x 13mm |
Number of Teeth per Inch | 18 |
Number in Pack | 5 |
Blade Material | Bi-metal |
Bimetal | Yes |