- RS Stock No.:
- 890-3301
- Mfr. Part No.:
- 2608656012
- Manufacturer:
- Bosch
Temporarily out of stock - back order for despatch 12-06-2024, delivery within 2 working days
Added
Price Each
€20.88
(exc. VAT)
€25.68
(inc. VAT)
Units | Per unit |
1 + | €20.88 |
- RS Stock No.:
- 890-3301
- Mfr. Part No.:
- 2608656012
- Manufacturer:
- Bosch
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Bosch Bi-Metal Sabre Saw Blades for GSA style Tools
A new range of reciprocating saw blades from Bosch that were designed for compact saws like their GSA line. They are Bi-Metal and designed with long life and great handling in mind, they are light weight and exceptionally easy to use.
For perfect handling and versatile applications in various metals.
For perfect handling and versatile applications in various metals.
Sabre bi-metal saw blades for use on GSA type machines
Especially optimised for use in compact saws
Side set and milled
Fast Cut
Long life
Especially optimised for use in compact saws
Side set and milled
Fast Cut
Long life
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Reciprocating Saw Blade |
Application | Thin Sheet Metal |
Number of Teeth per Inch | 18 |
Number in Pack | 5 |
Blade Material | Bi-metal |
Bimetal | Yes |