Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
EMI Filters & Protection
Sine Wave Filters
Passive Components
EMI Filters & Protection
Sine Wave Filters
SAW Components, SF SAW Filter
RS Stock No.:
772-8972
Mfr. Part No.:
SF948A
Manufacturer:
SAW Components
View this category
Discontinued product
RS Stock No.:
772-8972
Mfr. Part No.:
SF948A
Manufacturer:
SAW Components
Technical data sheets
Legislation and Compliance
Specifications
SF948A ZF Filter Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
Attribute
Value
Series
SF
Dimensions
3.8 x 3.8 x 1.33mm
Depth
3.8mm
Height
1.33mm
Length
3.8mm
Mounting Type
Surface Mount
Load Impedance
50Ω
RS Stock No.:
772-8972
Mfr. Part No.:
SF948A
Manufacturer:
SAW Components
Technical data sheets
Legislation and Compliance
Specifications
SF948A ZF Filter Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
Attribute
Value
Series
SF
Dimensions
3.8 x 3.8 x 1.33mm
Depth
3.8mm
Height
1.33mm
Length
3.8mm
Mounting Type
Surface Mount
Load Impedance
50Ω