- RS Stock No.:
- 145-5512
- Mfr. Part No.:
- SB580
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 145-5512
- Mfr. Part No.:
- SB580
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
ON Semi SB520-SB5100 Schottky Rectifiers
From ON Semiconductor, the SB5200-SB5100 range of Schottky diodes are a metal to silicon rectifier. They are high efficiency and feature low power loss.
Features and Benefits
Average forward rectified current of 5 A
Wide storage and operating temperature range of -50 °C to +150 °C
High surge capacity
Glass passivated, decreasing the risk of leakage.
Wide storage and operating temperature range of -50 °C to +150 °C
High surge capacity
Glass passivated, decreasing the risk of leakage.
Product Applications
These Schottky diodes are suitable for general usage. Example uses include polarity protection applications and free-wheeling low voltage high frequency inverters.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | DO-201AD |
Maximum Continuous Forward Current | 5A |
Peak Reverse Repetitive Voltage | 80V |
Diode Configuration | Single |
Rectifier Type | Schottky Rectifier |
Diode Type | Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 850mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky Barrier |
Diameter | 5.6mm |
Peak Non-Repetitive Forward Surge Current | 150A |
- RS Stock No.:
- 145-5512
- Mfr. Part No.:
- SB580
- Manufacturer:
- onsemi