STMicroelectronics 40V 350mA, Schottky Diode, 2-Pin MiniMELF TMMBAT48FILM
- RS Stock No.:
- 165-7711
- Mfr. Part No.:
- TMMBAT48FILM
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)**
€107.50
(exc. VAT)
€132.50
(inc. VAT)
17500 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
2500 + | €0.043 | €107.50 |
**price indicative
- RS Stock No.:
- 165-7711
- Mfr. Part No.:
- TMMBAT48FILM
- Manufacturer:
- STMicroelectronics
Related links
- STMicroelectronics 40V 350mA 2-Pin MiniMELF TMMBAT48FILM
- STMicroelectronics 40V 350mA 2-Pin DO-35 BAT48
- STMicroelectronics 40V 350mA 2-Pin SOD-323 BAT48JFILM
- STMicroelectronics 40V 350mA 2-Pin SOD-123 BAT48ZFILM
- Vishay 40V 350mA 2-Pin SOD-323 SD103AWS-E3-08
- Vishay 40V 350mA 2-Pin SOD-323 SD103AWS-HE3-08
- Vishay 40V 350mA 2-Pin SOD-123 SD103AW-E3-18
- Diodes Inc 40V 350mA 2-Pin SOD-123 SD103AW-7-F