STMicroelectronics 30V 500mA, Schottky Diode, 2-Pin SOD-123 STPS0530Z
- RS Stock No.:
- 168-5771
- Mfr. Part No.:
- STPS0530Z
- Manufacturer:
- STMicroelectronics
Price Each (On a Reel of 3000)
€0.056
(exc. VAT)
€0.069
(inc. VAT)
160 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.056 | €168.00 |
**price indicative
- RS Stock No.:
- 168-5771
- Mfr. Part No.:
- STPS0530Z
- Manufacturer:
- STMicroelectronics
Related links
- STMicroelectronics 30V 500mA 2-Pin SOD-123 STPS0530Z
- onsemi 30V 500mA 2-Pin SOD-123 MBR0530T3G
- onsemi 30V 500mA 2-Pin SOD-123 MBR0530T1G
- Nexperia 30V 500mA 2-Pin SOD-123 PMEG3005EGWX
- Diodes Inc 30V 500mA 2-Pin SOD-123 B0530W-7-F
- STMicroelectronics 40V 500mA 2-Pin SOD-123 STPS0540Z
- STMicroelectronics 60V 500mA 2-Pin SOD-123 STPS0560Z
- ROHM 30V 500mA 2-Pin SOD-323HE RSX051VAM30TR