Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Schottky Diodes & Rectifiers
ROHM 600V 10A, Diode, 2 + Tab-Pin D2PAK RFN10NS6STL
RS Stock No.:
171-4929
Mfr. Part No.:
RFN10NS6STL
Manufacturer:
ROHM
View this category
Discontinued product
RS Stock No.:
171-4929
Mfr. Part No.:
RFN10NS6STL
Manufacturer:
ROHM
Technical data sheets
Legislation and Compliance
Product Details
Specifications
1714040_DataSheet 1
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
KR
ROHM's fast recovery diodes are ultra high-speed, low VF, and suited for significant efficiency increase of switching power supply as well as reduction of switching loss.
Power mold type.
Ultra high-speed switching and high reliability.
Attribute
Value
Mounting Type
Surface Mount
Package Type
LPDS, TO-263S
Maximum Continuous Forward Current
10A
Peak Reverse Repetitive Voltage
600V
Diode Configuration
Single
Rectifier Type
Fast Recovery
Pin Count
2 + Tab
Maximum Forward Voltage Drop
1.55V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
50ns
Peak Non-Repetitive Forward Surge Current
100A