Infineon 20 mA Diode 2-Pin PG-SC79 BBY5602VH6327XTSA1
- RS Stock No.:
- 258-0644
- Mfr. Part No.:
- BBY5602VH6327XTSA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 10 units)*
€1.31
(exc. VAT)
€1.61
(inc. VAT)
Last RS stock
- Final 5,970 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.131 | €1.31 |
*price indicative
- RS Stock No.:
- 258-0644
- Mfr. Part No.:
- BBY5602VH6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | PG-SC79 | |
| Maximum Continuous Forward Current If | 20mA | |
| Diode Configuration | Single | |
| Series | BBY56-02V | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 100nA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type PG-SC79 | ||
Maximum Continuous Forward Current If 20mA | ||
Diode Configuration Single | ||
Series BBY56-02V | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 100nA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1.6mm | ||
Automotive Standard No | ||
The Infineon silicon tuning diode is designed for low tuning voltage operation for VCO's in mobile communications equipment.
Excellent linearity
Low series resistance
Related links
- Infineon 20 mA Diode 2-Pin PG-SC79
- EAO 20 mA Diode 704.941.9
- Infineon 3 V 100 mA Diode 2-Pin SC-79 BAT6302VH6327XTSA1
- Infineon 3 V 100 mA Diode 2-Pin SC-79
- Infineon 30 V 500 mA Diode 2-Pin SC-79 BAS3005B02VH6327XTSA1
- Nexperia 20 V 500 mA Diode Schottky 2-Pin SOD-323
- Vishay 20 V 200 mA Diode Schottky 2-Pin DO-35 SD103C-TR
- Infineon 50 V 100 mA Diode TSLP-2-1 BAR6302LE6327XTMA1
