Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Schottky Diodes & Rectifiers
Vishay 1000V 80A, Silicon Junction Diode, 3-Pin TO-247AC VS-80APF10-M3
RS Stock No.:
357-4289
Mfr. Part No.:
VS-80APF10-M3
Manufacturer:
Vishay
View this category
Discontinued product
RS Stock No.:
357-4289
Mfr. Part No.:
VS-80APF10-M3
Manufacturer:
Vishay
Technical data sheets
Legislation and Compliance
Product Details
Specifications
80EPF..PbF Soft Recovery Series Data Sheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Fast Recovery Rectifiers over 20A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Attribute
Value
Mounting Type
Through Hole
Package Type
TO-247AC
Maximum Continuous Forward Current
80A
Peak Reverse Repetitive Voltage
1000V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Silicon Junction
Pin Count
3
Maximum Forward Voltage Drop
1.35V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
480ns
Peak Non-Repetitive Forward Surge Current
1.1kA