- RS Stock No.:
- 639-1526
- Mfr. Part No.:
- MBR4045PT-E3/45
- Manufacturer:
- Vishay
2350 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€2.272
(exc. VAT)
€2.795
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €2.272 | €11.36 |
50 - 120 | €1.932 | €9.66 |
125 - 245 | €1.84 | €9.20 |
250 - 495 | €1.704 | €8.52 |
500 + | €1.568 | €7.84 |
*price indicative |
- RS Stock No.:
- 639-1526
- Mfr. Part No.:
- MBR4045PT-E3/45
- Manufacturer:
- Vishay
Legislation and Compliance
Product Details
High Performance Schottky Rectifiers 30A to 40A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-247AD |
Maximum Continuous Forward Current | 40A |
Peak Reverse Repetitive Voltage | 45V |
Diode Configuration | Common Cathode |
Rectifier Type | Schottky Rectifier |
Diode Type | Schottky |
Pin Count | 3 |
Maximum Forward Voltage Drop | 800mV |
Number of Elements per Chip | 2 |
Diode Technology | Schottky Barrier |
Peak Non-Repetitive Forward Surge Current | 400A |