Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Schottky Diodes & Rectifiers
IXYS 1600V 595A, Silicon Junction Diode, 2-Pin DO-9 W0438RC160
RS Stock No.:
769-0556
Mfr. Part No.:
W0438RC160
Manufacturer:
IXYS
Image representative of range
View this category
Discontinued product
RS Stock No.:
769-0556
Mfr. Part No.:
W0438RC160
Manufacturer:
IXYS
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Rectifier Diodes - Stud Types
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
GB
Rectifier Diodes Anode Stud, Ixys
A range of high current stud-mounting rectifier diodes from IXYS Westcode in stud anode/lead cathode configuration.
Diodes and Rectifiers, Ixys
Attribute
Value
Mounting Type
Stud
Package Type
DO-9
Maximum Continuous Forward Current
595A
Peak Reverse Repetitive Voltage
1600V
Diode Configuration
Stud Anode
Diode Type
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.83V
Number of Elements per Chip
1
Peak Non-Repetitive Forward Surge Current
4.4kA