STMicroelectronics 80V 10A, Dual Schottky Diode, 3-Pin D2PAK STPS10SM80CG-TR

Bulk discount available
View bulk pricing options

Subtotal 20 units (supplied on a continuous strip)*

€23.64

(exc. VAT)

€29.08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
20 - 90€1.182
100 - 190€0.975
200 - 390€0.931
400 +€0.889

*price indicative

Packaging Options:
RS Stock No.:
829-3922P
Mfr. Part No.:
STPS10SM80CG-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mounting Type

Surface Mount

Package Type

D2PAK (TO-263)

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

80V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

880mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

150A

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy